Filter Your Search
1 - 3 of 3 results
|
PIC12F508T-E/SNG
Microchip Technology Inc
|
Check for Price | Active | 8 | 4 MHz | 768 | 25 | 25 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC12F508T-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 4 MHz | 768 | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SOIC-8 | EAR99 | ||||||||||||
|
PIC12F508T-E/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 768 | 25 | PIC12 | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | EAR99 | SOIC | 8 |