Filter Your Search
1 - 10 of 12 results
|
PIC16C54CT-04I/SO
Microchip Technology Inc
|
$52.2107 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 25 | 25 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 2.4 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | ||||
|
PIC16C54CT-04I/SO082
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C54CT-04I/SO106
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C54CT-04I/SO123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C54CT-04I/SO301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 512 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | NOT SPECIFIED | ISO/TS-16949 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||||||||||
|
PIC16C54CT-04I/SOC91
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C54CT-04I/SO021
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C54CT-04I/SOVAO
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16C54CT-04I/SO020
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C54CT-04I/SO348
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 512 | 25 | PIC | 4 MHz | 12 | 1 | YES | 3.25 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 3.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | 8542.31.00.01 |