Filter Your Search
1 - 1 of 1 results
|
PIC16C62A/JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | UVPROM | 30 mA | 6 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 36.13 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP28,.3 | 28 | compliant | 8542.31.00.01 | Microchip |