Filter Your Search
1 - 1 of 1 results
|
PIC16C63A/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 22 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 15.24 mm | 37.02 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, MO-058, CERDIP-28 | 28 | compliant | 8542.31.00.01 | Microchip |