Filter Your Search
1 - 1 of 1 results
|
PIC16C65B/JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | OTPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | Microchip |