Filter Your Search
1 - 1 of 1 results
![]() |
PIC16C710-04I/SS
Microchip Technology Inc
|
$2.7683 | Yes | Yes | Not Recommended | 8 | 20 MHz | 512 | 36 | PIC16 | 4 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 1 | 8 | 14 | NO | EPROM | 5 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | QFP | 0.209 INCH, PLASTIC, MS-026, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 |