Filter Your Search
1 - 2 of 2 results
|
PIC16C765TI/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.35 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | |||||||||
|
PIC16C765T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 24 MHz | 8192 | 256 | PIC | 24 MHz | 30 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | OTPROM | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | EAR99 | 8542.31.00.01 |