Filter Your Search
1 - 2 of 2 results
|
PIC16F1519-E/MV
Microchip Technology Inc
|
$2.1670 | Yes | Active | 8 | 20 MHz | 28672 | 1024 | 1024 | PIC16 | 20 MHz | 36 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 2.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F1519-E/MVVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 28672 | 1024 | 1024 | PIC16 | 20 MHz | 36 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 2.1 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | AEC-Q100 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 |