Filter Your Search
1 - 1 of 1 results
|
PIC16F15274-I/PT
Microchip Technology Inc
|
$1.2800 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LFQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | Microchip |