Filter Your Search
1 - 1 of 1 results
|
PIC16F15354-E/ML
Microchip Technology Inc
|
$1.2750 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.7 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.23SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-07-26 | Microchip |