Filter Your Search
1 - 1 of 1 results
|
PIC16F1778T-I/SS
Microchip Technology Inc
|
$2.8800 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 25 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |