Filter Your Search
1 - 2 of 2 results
|
PIC16F1828-E/SS
Microchip Technology Inc
|
$1.5189 | Yes | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | NO | 5 | 1 | 8 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | SSOP | 4.40 MM, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC16F1828-E/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 256 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 |