Filter Your Search
1 - 1 of 1 results
|
PIC16F1947-E/MR
Microchip Technology Inc
|
$2.4514 | Yes | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 8 | 8 | 32 MHz | 54 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-XQCC-N64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | 64 | compliant | EAR99 | 8542.31.00.01 | Microchip |