Filter Your Search
1 - 1 of 1 results
|
PIC16F721T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC | 8 | 8 | 16 MHz | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 4.1 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.31.00.01 |