Filter Your Search
1 - 2 of 2 results
|
PIC16F876-04I/SO
Microchip Technology Inc
|
$5.6308 | Yes | Yes | Not Recommended | 8 | 4 MHz | 8192 | 368 | 368 | PIC16 | 4 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1998-12-01 | Microchip | ||
|
PIC16F876-04I/SOD34
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 8 | 4 MHz | 8192 | 368 | 4 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 |