Filter Your Search
1 - 2 of 2 results
|
PIC16LF1554TE/SL
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 4096 | 256 | PIC16 | 32 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-08-28 | ||
|
PIC16LF1554T-E/SL
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 4096 | 256 | PIC16 | 32 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 3A991.A.2 | 8542.31.00.01 |