Filter Your Search
1 - 2 of 2 results
|
PIC16LF724-I/PT
Microchip Technology Inc
|
$1.5852 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 36 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | ||
|
PIC16LF724-I/P
Microchip Technology Inc
|
$1.6228 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC16 | 20 MHz | 36 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | Microchip |