Filter Your Search
1 - 1 of 1 results
|
PIC16LF72T-I/SO
Microchip Technology Inc
|
$53.1821 | Yes | Yes | Active | 8 | 10 MHz | 2048 | 128 | PIC16 | 10 MHz | 22 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY WITH A/D OFF | NO | NO | NO | FIXED-POINT | YES | NO | YES | 3 | 1 | 8 | 14 | YES | FLASH | 2 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 |