Filter Your Search
1 - 1 of 1 results
|
PIC18F23K20-E/SP
Microchip Technology Inc
|
$2.1916 | Yes | Yes | Active | 8 | 48 MHz | 8192 | 512 | PIC18 | 48 MHz | 25 | 6 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |