Filter Your Search
1 - 1 of 1 results
|
PIC18F44K22-E/PT
Microchip Technology Inc
|
$2.7014 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | 768 | PIC18 | 64 MHz | 36 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |