Filter Your Search
1 - 1 of 1 results
|
PIC18LF46K22-E/ML
Microchip Technology Inc
|
$3.4512 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3896 | 3896 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |