Filter Your Search
1 - 1 of 1 results
|
PIC24EP512MC202T-E/MM
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 60 MHz | 174762 | 49152 | PIC | 60 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 24 | YES | FLASH | 150 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |