Filter Your Search
1 - 1 of 1 results
|
PIC24F08KL302-E/SP
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 2048 | PIC24 | 32 MHz | 24 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 3.6 V | 3 V | e3 | 28 | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |