Filter Your Search
1 - 1 of 1 results
|
PIC24FJ256GU405T-I/M4
Microchip Technology Inc
|
$3.6600 | Active | 16 | 32 MHz | 262144 | 32768 | PIC24 | 48 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC | NO | NO | YES | FIXED POINT | YES | NO | YES | 6 | 4 | 8 | 24 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-06-02 | Microchip |