Filter Your Search
1 - 2 of 2 results
|
PIC24HJ256GP206-I/PT
Microchip Technology Inc
|
$7.3303 | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 16384 | PIC | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | Microchip | |||||||||||||||
|
PIC24HJ256GP206I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 2 | 8 | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |