Parametric results for: PIC32MX340F512HT-80V/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx340f512ht80vpt
Select parts from the table below to compare.
Compare
Compare
PIC32MX340F512HT-80V/PT
Microchip Technology Inc
$8.1500 Yes Yes Active 32 80 MHz 524288 32768 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 4 5 2 8 8 YES FLASH 100 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 e3 105 °C -40 °C 260 TS 16949 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip