Filter Your Search
1 - 1 of 1 results
|
PIC32MX450F256LT-120/TL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 120 MHz | 274432 | 65536 | PIC | 120 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2 DEDICATED DMA CHANNELS | NO | YES | YES | 8 | YES | FLASH | 84 mA | 3.6 V | 2.3 V | COMMERCIAL | S-XBCC-B124 | Not Qualified | e4 | 70 °C | TS 16949 | 124 | UNSPECIFIED | HVBCC | SLGA124,18X18,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VTLA-124 | compliant | 3A991.A.2 | 8542.31.00.01 |