Filter Your Search
1 - 1 of 1 results
|
PIC32MX664F128LBG
Microchip Technology Inc
|
Check for Price | Active | 8 | 18 MHz | 18 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | 10 X 10 MM, 1.10 MM HEIGHT, BGA-121 | 121 | compliant | 8542.31.00.01 |