Filter Your Search
1 - 2 of 2 results
|
PKE5215PIP
Flex Ltd
|
Check for Price | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | 460 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89.6 % | 0.0045 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0088375 Vrms | HYBRID | INDUSTRIAL | 15 W | 6 ms | S-XDMA-P6 | IEC, UL | 110 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.416 mm | FLEX LTD | DMA, | compliant | EAR99 | |||
|
PKE5215PIP
Ericsson
|
Check for Price | Transferred | ERICSSON POWER MODULES AB | compliant | EAR99 | 2017-09-01 |