Filter Your Search
1 - 3 of 3 results
|
PLC18V8Z25A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 25 ns | 18 | 8 | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 30 MHz | 74 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
PLC18V8Z25A-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED I... more | 30 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | LPCC | 20 | ||||||||||
|
PLC18V8Z25A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 25 ns | 18 | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED I... more | PAL-TYPE | 30 MHz | 74 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | LPCC | 20 |