Parametric results for: PLT0603Z2801QBTP under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: plt0603z2801qbtp
Select parts from the table below to compare.
Compare
Compare
PLT0603Z2801QBTP
Vishay Intertechnologies
Check for Price No Active 2.8 kΩ 0.02 % 150 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 75 V e0 150 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 508 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP not_compliant