Filter Your Search
1 - 1 of 1 results
|
PM20S-100K-RC
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 2 Ω | 10 % | YES | 2.52 MHz | 185 mA | 30 MHz | 30 | 1210 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Construction | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | compliant | EAR99 | 8504.50.80.00 |