Filter Your Search
1 - 2 of 2 results
|
PM25LV512A-100SCER
Integrated Silicon Solution Inc
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 100 MHz | FLASH | 200000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 20 µA | 30 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
PM25LV512A-100SCER
Chingis Technology Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 100 MHz | FLASH | 200000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CHINGIS TECHNOLOGY CORP | unknown | EAR99 | 8542.32.00.51 | SOIC-8 |