Filter Your Search
1 - 2 of 2 results
|
PMBT3906,215
Nexperia
|
$0.0424 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 75 ns | 250 mW | 35 ns | SWITCHING | SILICON | 75 ns | 70 ns | 400 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||
|
PMBT3906,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SWITCHING | SILICON | 300 ns | 65 ns | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.21.00.75 |