Filter Your Search
1 - 2 of 2 results
|
PMBT3906/T3
Nexperia
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | EAR99 | 2017-02-01 | |||||||
|
PMBT3906/T3
NXP Semiconductors
|
Check for Price | Yes | Transferred | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | SWITCHING | SILICON | 300 ns | 70 ns | 650 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | unknown | EAR99 | SOT-23 | 3 |