Filter Your Search
1 - 2 of 2 results
|
PMPB10XNE,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 12.9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.5 W | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | DFN | 6 | SOT1220 | compliant | EAR99 | ||||||||||||||||||
|
PMPB10XNE,115
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 9 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 6 | SOT1220 | compliant | EAR99 | DFN2020MD-6, 6 PIN | Nexperia |