Filter Your Search
1 - 1 of 1 results
|
PMT-12V35W1AA
Delta Electronics Inc
|
$12.8380 | Yes | Yes | Active | 100 V | 12 V | 264 V | 90 V | 11 V | 14 V | 2.92 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OVER LOAD ; SHORT CIRCUIT | HYBRID | 35 W | 2.53 s | S-XXMA-X | TUV, UL, CUL, CSA, CB, IEC, BIS, CE, UKCA | 70 °C | -10 °C | IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 98 mm | 38.5 mm | DELTA ELECTRONICS INC | unknown | EAR99 | Delta Electronics |