Filter Your Search
1 - 6 of 6 results
|
PPC405GPR-3BB400Z
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PPC405GPR3BB400
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, | 456 | compliant | |||||||
|
IBM25PPC405GPR3BB400Z
IBM
|
Check for Price | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | BGA, BGA456,26X26,50 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
PPC405GPR3BB400Z
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | 35 X 35 MM, PLASTIC, EBGA-456 | 456 | compliant | |||||||
|
PPC405GPR-3BB400
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.85 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.8 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | e0 | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | APPLIED MICRO CIRCUITS CORP | BGA | BGA, BGA456,26X26,50 | 456 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
IBM25PPC405GPR3BB400
IBM
|
Check for Price | Obsolete | 32 | 400 MHz | 32 | 32 | 66.66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B456 | Not Qualified | 85 °C | -40 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 35 mm | 35 mm | IBM MICROELECTRONICS | BGA | BGA, BGA456,26X26,50 | 456 | unknown | 3A991.A.2 | 8542.31.00.01 |