Filter Your Search
1 - 5 of 5 results
|
PQ07VZ012ZPH
Sharp Corp
|
Check for Price | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7 V | 1.5 V | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SC-63, SMT-5 | compliant | Adjustable,Positive,Single Output,Standard Drop | ||
|
PQ07VZ012ZP
Sharp Corp
|
Check for Price | No | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7 V | 1.5 V | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SC-63, SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||
|
PQ07VZ012Z
Sharp Corp
|
Check for Price | Obsolete | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7 V | 1.5 V | Not Qualified | SHARP CORP | SC-63, SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
PQ07VZ012ZZ
Sharp Corp
|
Check for Price | No | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7 V | 1.5 V | R-PSSO-G5 | e0 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | SC-63, SMT-5 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||
|
PQ07VZ012ZZH
Sharp Corp
|
Check for Price | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7 V | 1.5 V | R-PSSO-G5 | e2 | Not Qualified | 150 °C | 260 | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 3.05 mm | SHARP CORP | TO-252, | unknown | Adjustable,Positive,Single Output,Standard Drop |