Filter Your Search
1 - 2 of 2 results
|
PQA50-D24-S24-T
CUI Inc
|
$95.6900 | Yes | Yes | Obsolete | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 50 W | R-MXMA-X6 | 60 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | PACAKGE-6 | compliant | CUI Inc. | |||
|
PQA50-D24-S24-TH
CUI Inc
|
Check for Price | Obsolete | 24 V | 24 V | 36 V | 18 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 50 W | R-MXMA-X6 | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | , | compliant | EAR99 |