Filter Your Search
1 - 2 of 2 results
|
PQDE6W-Q110-S12-D
CUI Inc
|
$18.3241 | Yes | Active | 110 V | 12 V | 160 V | 40 V | 11.64 V | 12.36 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 6 W | R-XDMA-P4 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | DIP4/6,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | CUI INC | unknown | EAR99 | 2020-09-02 | CUI Inc. | ||
|
PQDE6W-Q110-S12-DIN
CUI Inc
|
Check for Price | Yes | Active | 110 V | 12 V | 160 V | 40 V | 11.64 V | 12.36 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 6 W | R-XXFM-X | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | UNSPECIFIED | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | unknown | EAR99 | 2020-09-02 | CUI Inc. |