Filter Your Search
1 - 2 of 2 results
|
PR02000201000JR500
Vishay BCcomponents
|
$0.1240 | Yes | Yes | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 780 µm | 3.9 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Vishay | ||
|
PR02000201000JR500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 780 µm | 3.9 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |