Filter Your Search
1 - 10 of 46 results
|
PS2501L-1-A
California Eastern Laboratories (CEL)
|
$0.3069 | Yes | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2501L-1-A-H
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2501L-1-A-K
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501L-1-A-L
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2501L-1-A-N
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2501L-1-A-N
NEC Electronics Group
|
Check for Price | No | No | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2501L-1-A-D
NEC Electronics Group
|
Check for Price | No | No | Transferred | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2501L-1-A-Q
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501L-1-A-K
Renesas Electronics Corporation
|
Check for Price | No | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
PS2501L-1-A-W
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |