Filter Your Search
1 - 10 of 94 results
|
PS2501L-1-E3-N
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501L-1-E3-A-M
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2501L-1-E3-A-L
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501L-1-E3-W
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | GULLWING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2501L-1-E3-M
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | GULLWING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2501L-1-E3-XXX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2501L-1-E3-D
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 80 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2501L-1-E3-600
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 80 mA | 5 kV | 80 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2501L-1-E3-XXX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 80 mA | 5 kV | 80 % | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2501L-1-E3-K
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 300 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | GULLWING, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs |