Filter Your Search
1 - 4 of 4 results
|
PS2932-1-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2932-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 300 V | SINGLE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, THIN, ULTRA SMALL, PLASTIC PACKAGE-4 | unknown | Transistor Outputs | |||
|
PS2932-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | Transistor Outputs | |||||
|
PS2932-1-A
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-4 | unknown | Transistor Outputs |