Filter Your Search
1 - 1 of 1 results
|
PSK-10D-12-DIN
CUI Inc
|
$21.9166 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 830 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | R-XXMA-X | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | PACKAGE | not_compliant | CUI Inc. |