Filter Your Search
1 - 1 of 1 results
|
PSK-20D-12-DIN
CUI Inc
|
$24.0031 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.82 V | 12.18 V | 1.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 20 W | R-PXMA-X | UL, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 31.5 mm | 76 mm | CUI INC | compliant | CUI Inc. |