Filter Your Search
1 - 1 of 1 results
|
PTF-121-03-L-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 2.9 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | PRESS FIT | 0.158 inch | 0.36 inch | 1.671 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |