Filter Your Search
1 - 2 of 2 results
|
PTF5610K000BYEK
Vishay Intertechnologies
|
$10.9819 | Yes | Active | 10 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
PTF5610K000BYEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |