Filter Your Search
1 - 3 of 3 results
|
PTN1206E4531BBT1
Vishay Intertechnologies
|
$3.4900 | No | Active | 4.53 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
PTN1206E4531BBT1
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
PTN1206E4531BBT1
Vishay Thin Film
|
Check for Price | No | No | Active | 4.53 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |